TE Connectivity Panel Mount Relay, 24V ac Coil, 30A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£28.63

(exc. VAT)

£34.36

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 999,999,999 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£28.63
10 +£27.43

*price indicative

RS Stock No.:
279-8770
Distrelec Article No.:
301-67-809
Mfr. Part No.:
4-1393211-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

2

Series

SCHRACK Miniature Power PCB RYII

Maximum Switching Voltage AC

600V

Length

52.32?mm

Coil Resistance

36.6 Ω

Coil Power

4W

Height

30.73?mm

Contact Material

Silver Alloy

Width

34.54?mm

Dimensions

52.32 x 30.73 x 34.54mm

The TE Connectivity Power Relay is designed to control compressor loads to 3.5 tons.

UL approved for 600VAC switching
RoHS compliant

Related links