Phoenix Contact DIN Rail Relay Module, 24V ac/dc Coil, 1mA Switching Current, DPST

Subtotal (1 unit)*

£24.86

(exc. VAT)

£29.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£24.86

*price indicative

RS Stock No.:
277-8673
Mfr. Part No.:
2941154
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

24V ac/dc

Contact Configuration

DPST

Mount Type

DIN Rail

Series

DEK

Terminal Type

Screw

Switching Current

1mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Switching DC Voltage

125V dc

Switching Power

75VA

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947-5-1

Width

6.2mm

Height

80mm

Contact Material

Silver Alloy Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact Relay Module is for protection against interference currents or interference voltages on the control side. It consist of basic terminal block with Push-in connection and plug-in miniature relay with power contact up.

Permissible humidity

Related links