TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 276-3889
- Mfr. Part No.:
- 2-1393237-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£89.62
(exc. VAT)
£107.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £4.481 | £89.62 |
| 40 - 80 | £4.212 | £84.24 |
| 100 - 180 | £4.069 | £81.38 |
| 200 + | £3.863 | £77.26 |
*price indicative
- RS Stock No.:
- 276-3889
- Mfr. Part No.:
- 2-1393237-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Potter & Brumfield Power PCB Relay RT1 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Length | 29mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Potter & Brumfield Power PCB Relay RT1 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Length 29mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Potter and Brumfield Standard Power Relay open or close a circuit by using an electromagnetic coil for seamless power flow.
UL Coil Insulation Class F coil
Monostable and DC coil magnetic system
Related links
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 15 A Switching Current, SPST
- TE Connectivity PCB Power Relay 40 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
