TE Connectivity Panel Power Relay, 24V dc Coil, 500mA Switching Current, 1 NO
- RS Stock No.:
- 267-4909
- Distrelec Article No.:
- 304-64-246
- Mfr. Part No.:
- 1-1393212-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£131.84
(exc. VAT)
£158.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £13.184 | £131.84 |
| 20 - 20 | £12.657 | £126.57 |
| 30 - 30 | £12.169 | £121.69 |
| 40 - 40 | £11.719 | £117.19 |
| 50 + | £11.30 | £113.00 |
*price indicative
- RS Stock No.:
- 267-4909
- Distrelec Article No.:
- 304-64-246
- Mfr. Part No.:
- 1-1393212-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | Potter & Brumfield T92 | |
| Terminal Type | Solder | |
| Switching Current | 500mA | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 52.3mm | |
| Height | 30.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 34.5mm | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series Potter & Brumfield T92 | ||
Terminal Type Solder | ||
Switching Current 500mA | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Length 52.3mm | ||
Height 30.7mm | ||
Standards/Approvals RoHS, REACH | ||
Width 34.5mm | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard power relay has class F insulation coil with 40 A contact limiting making current and 40 A contact limiting breaking current.
Monostable coil
Printed circuit board mounting
RoHS Complaint
Reach Regulation
Coil insulation Class F
Related links
- TE Connectivity Panel Power Relay 500 mA Switching Current, 1 NO
- TE Connectivity Panel Power Relay 500 mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500 mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500 mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30 A Switching Current, DPST
- TE Connectivity Panel Power Relay 30 A Switching Current, DPST
- TE Connectivity Panel Power Relay 1 A Switching Current, SPST
- TE Connectivity Panel Power Relay 100 mA Switching Current, SPDT
