TE Connectivity PCB Non-Latching Relay, 230V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 256-3250
- Distrelec Article No.:
- 137-21-172
- Mfr. Part No.:
- 1-1393239-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 282 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £7.21 |
| 25 - 49 | £6.42 |
| 50 - 99 | £5.62 |
| 100 - 249 | £4.84 |
| 250 + | £4.05 |
*price indicative
- RS Stock No.:
- 256-3250
- Distrelec Article No.:
- 137-21-172
- Mfr. Part No.:
- 1-1393239-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Voltage | 400V ac | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Voltage 400V ac | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
- COO (Country of Origin):
- AT

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching
Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design
Related links
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 5 A Switching Current, DPDT
