TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 256-3137
- Distrelec Article No.:
- 137-21-174
- Mfr. Part No.:
- 5-1393239-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.93
(exc. VAT)
£4.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.93 |
| 5 - 24 | £3.45 |
| 25 - 49 | £3.11 |
| 50 - 99 | £2.93 |
| 100 + | £2.81 |
*price indicative
- RS Stock No.:
- 256-3137
- Distrelec Article No.:
- 137-21-174
- Mfr. Part No.:
- 5-1393239-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Length 29mm | ||
Contact Material Silver Alloy | ||

Related links
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 16 A Switching Current, SPDT
