TE Connectivity PCB Non-Latching Relay, 5V Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 254-3441
- Mfr. Part No.:
- 8-1462039-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 94 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.04 |
| 10 - 99 | £2.84 |
| 100 - 249 | £2.35 |
| 250 - 499 | £2.06 |
| 500 + | £1.96 |
*price indicative
- RS Stock No.:
- 254-3441
- Mfr. Part No.:
- 8-1462039-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | Axicom IM | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 178Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Coil Power | 140mW | |
| Length | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 5.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 1kΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series Axicom IM | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 178Ω | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Coil Power 140mW | ||
Length 10mm | ||
Standards/Approvals RoHS, REACH | ||
Height 5.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 1kΩ | ||
724512
The TE-Connectivity Signal Relays has 220 VDC contact voltage and 250 VAC contact voltage. The coil mounting DC power of relay is 140 mW. It has a monostable coil type of relay. The coil resistance of relay 178 Ω.The operating temperature of signal relay
Insulation special features- 2000 V initial surge withstand voltage between contacts & coil
Contact plating material gold
Contact current class 0 – 5 A
Signal relay terminal type PCB-THT
Signal relay contact current rating 5 A
Signal relay mounting type printed circuit board
Dimensions (L x W x H) (Approximate) 10 x 6 x 5.65 mm[.393 x .236 x .222 in]
Related links
- TE Connectivity PCB Non-Latching Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 5 A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3 A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 40 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15 A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 10 A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 2 A Switching Current, DPDT