TE Connectivity PCB Non-Latching Relay, 24V Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 254-3423
- Mfr. Part No.:
- 2-1393225-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 20 units)*
£90.78
(exc. VAT)
£108.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £4.539 | £90.78 |
| 40 - 80 | £4.394 | £87.88 |
| 100 + | £4.14 | £82.80 |
*price indicative
- RS Stock No.:
- 254-3423
- Mfr. Part No.:
- 2-1393225-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RY | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.4kΩ | |
| Length | 28.5mm | |
| Coil Power | 245mW | |
| Width | 10.1mm | |
| Height | 12.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RY | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.4kΩ | ||
Length 28.5mm | ||
Coil Power 245mW | ||
Width 10.1mm | ||
Height 12.3mm | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Silver Nickel Alloy | ||
724496
The TE-Connectivity power relays type is standard and monostable, DC coil magnetic system. Coil rating DC power is 245 mW and coil resistance is 2350 Ω.Coil voltage rating is 24 VDC.
Insulation special features is tracking index of relay base PTI250 Contact plating material is gold Relay terminal type is PCB-THT
Related links
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPDT