Omron PCB Mount Power Relay, 5V dc Coil, SPDT
- RS Stock No.:
 - 254-3146
 - Distrelec Article No.:
 - 302-23-265
 - Mfr. Part No.:
 - G5V-1-T90 DC5
 - Brand:
 - Omron
 
Bulk discount available
Subtotal (1 unit)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 614 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £1.93 | 
| 10 - 49 | £1.87 | 
| 50 - 99 | £1.84 | 
| 100 - 249 | £1.77 | 
| 250 + | £1.69 | 
*price indicative
- RS Stock No.:
 - 254-3146
 - Distrelec Article No.:
 - 302-23-265
 - Mfr. Part No.:
 - G5V-1-T90 DC5
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 5V dc  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Number of Poles 1  | ||
Latching No  | ||
- COO (Country of Origin):
 - CN
 
The Omron relay is ultra-miniature, highly sensItive spdt relay for signal circuIts.
Ultra-miniature at 12.5 x 7.5 x 10 mm
Wide switching power of 1 mA to 1 A
High sensitivity 150 mW nominal coil power consumption
Fully-sealed construction offering environment resistance
Conforms to FCC Part 68 requirements for coil to contacts
Models for ambient temperatures up to 90°C added to series
Wide switching power of 1 mA to 1 A
High sensitivity 150 mW nominal coil power consumption
Fully-sealed construction offering environment resistance
Conforms to FCC Part 68 requirements for coil to contacts
Models for ambient temperatures up to 90°C added to series
Related links
- Omron PCB Mount Power Relay SPDT
 - Omron PCB Mount Signal Relay 2A Switching Current, SPDT
 - Omron PCB Mount Relay 1A Switching Current, SPDT
 - Omron PCB Mount Signal Relay 2A Switching Current, SPDT
 - Omron PCB Mount Signal Relay 2A Switching Current, SPDT
 - Omron PCB Mount Signal Relay 2A Switching Current, SPDT
 - Omron PCB Mount Relay SPDT
 - Omron PCB Mount Power Relay 12A Switching Current, SPDT