TE Connectivity PCB Mount Power Relay, 6V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 253-6848
- Mfr. Part No.:
- PE014006
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-6848
- Mfr. Part No.:
- PE014006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 20mm | |
| Coil Resistance | 172Ω | |
| Maximum Operating Temperature | +85°C | |
| Series | PE | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 10mm | |
| Depth | 10mm | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 20mm | ||
Coil Resistance 172Ω | ||
Maximum Operating Temperature +85°C | ||
Series PE | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Height 10mm | ||
Depth 10mm | ||
Maximum Switching Power AC 1.25 kVA | ||
Application PCB | ||
