Panasonic Surface Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 40 units)*

£96.40

(exc. VAT)

£115.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40£2.41£96.40
80 - 120£2.388£95.52
160 - 360£2.357£94.28
400 +£2.304£92.16

*price indicative

RS Stock No.:
247-4414
Mfr. Part No.:
TX2SS-5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

TX

Terminal Type

Solder

Switching Current

28.1mA

Switching Power

60W

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Length

22mm

Standards/Approvals

UL, VDE, RoHS, CSA

Height

12mm

Coil Power

200mW

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 5 Vdc. It is a SS type surface mount device.

It has standard Ag+Au (clad) contact material

This product comes in a tube packaging

Related links