Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- RS Stock No.:
- 247-4411
- Mfr. Part No.:
- TX2SA-5V-Z
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£4.57
(exc. VAT)
£5.484
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £2.285 | £4.57 |
| 10 - 48 | £2.22 | £4.44 |
| 50 - 98 | £2.19 | £4.38 |
| 100 - 248 | £2.115 | £4.23 |
| 250 + | £2.07 | £4.14 |
*price indicative
- RS Stock No.:
- 247-4411
- Mfr. Part No.:
- TX2SA-5V-Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 28.1mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 28.1mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 5 Vdc. It is a SA type surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tape and reel packaging
This product comes in a tape and reel packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
