Panasonic PCB Non-Latching Relay, 48V dc Coil, 5.6mA Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.68

(exc. VAT)

£6.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.68
5 - 9£5.51
10 - 19£5.42
20 +£5.23

*price indicative

RS Stock No.:
247-4396
Mfr. Part No.:
TX2-48V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

48V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

TX

Terminal Type

Solder

Switching Current

5.6mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, RoHS, CSA

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 48 Vdc. It is a standard PCB terminal surface mount device.

It has standard Ag+Au (clad) contact material

This product comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy