Panasonic PCB Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4387
- Mfr. Part No.:
- TX2-12V-1
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 40 units)*
£106.52
(exc. VAT)
£127.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | £2.663 | £106.52 |
| 80 - 120 | £2.639 | £105.56 |
| 160 - 360 | £2.605 | £104.20 |
| 400 + | £2.546 | £101.84 |
*price indicative
- RS Stock No.:
- 247-4387
- Mfr. Part No.:
- TX2-12V-1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 11.7mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Coil Power | 200mW | |
| Width | 7mm | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 11.7mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Coil Power 200mW | ||
Width 7mm | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 12 Vdc. It is a standard PCB terminal surface mount device.
It has AgPd contact material
This product comes in a tube packaging
Related links
- Panasonic PCB Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 5.8 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15.5 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 93.8 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 5.6 mA Switching Current, DPDT
