Panasonic Surface Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£1.91

(exc. VAT)

£2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.91
10 - 49£1.83
50 - 99£1.78
100 - 249£1.74
250 +£1.69

*price indicative

RS Stock No.:
247-4365
Mfr. Part No.:
TQ2SA-24V-Z
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

TQ

Terminal Type

Solder

Switching Current

8.3mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, RoHS, CSA

Width

7mm

Coil Power

200mW

Height

12mm

Length

22mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has SA type terminal and has single side latching operating function. The rated coil voltage is 24 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.

Standard (B.B.M.) type MBB function

This product comes in a tape and reel packaging

Related links