Panasonic PCB Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT
- RS Stock No.:
- 247-4359
- Mfr. Part No.:
- TQ2-9V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£2.20
(exc. VAT)
£2.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 73 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.20 |
| 5 - 9 | £2.12 |
| 10 - 24 | £2.02 |
| 25 + | £1.94 |
*price indicative
- RS Stock No.:
- 247-4359
- Mfr. Part No.:
- TQ2-9V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | TQ | |
| Terminal Type | Solder | |
| Switching Current | 15.5mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series TQ | ||
Terminal Type Solder | ||
Switching Current 15.5mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Height 12mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has PCB terminal and has single side latching operating function. The rated coil voltage is 9 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
Related links
- Panasonic PCB Non-Latching Relay 15.5 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 15.5 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 23.3 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic PCB Latching Relay 1 A, DPDT
- Panasonic PCB Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
