Panasonic PCB Mount Non-Latching Relay, 6V dc Coil, 23.3mA Switching Current, DPDT
- RS Stock No.:
- 247-4356
- Mfr. Part No.:
- TQ2-6V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
£109.50
(exc. VAT)
£131.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 50 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £2.19 | £109.50 |
100 - 200 | £2.111 | £105.55 |
250 - 450 | £2.069 | £103.45 |
500 + | £1.991 | £99.55 |
*price indicative
- RS Stock No.:
- 247-4356
- Mfr. Part No.:
- TQ2-6V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 6V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 23.3mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 23.3mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has PCB terminal and has single side latching operating function. The rated coil voltage is 6 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
This product comes in a tube packaging
Related links
- Panasonic PCB Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT