Panasonic PCB Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£3.45

(exc. VAT)

£4.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£3.45
5 - 9£3.32
10 - 24£3.17
25 +£3.06

*price indicative

RS Stock No.:
247-4353
Mfr. Part No.:
TQ2-2M-12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

TQ

Terminal Type

Solder

Switching Current

11.7mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Height

12mm

Length

22mm

Coil Power

200mW

Standards/Approvals

VDE, CSA, RoHS, UL

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has PCB terminal and has single side latching operating function. The rated coil voltage is 12 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.

2 MBB type function

This product comes in a tube packaging

Related links