Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4351
- Mfr. Part No.:
- TQ2-2M-12V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
£166.20
(exc. VAT)
£199.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £3.324 | £166.20 |
100 - 200 | £3.204 | £160.20 |
250 - 450 | £3.141 | £157.05 |
500 + | £3.021 | £151.05 |
*price indicative
- RS Stock No.:
- 247-4351
- Mfr. Part No.:
- TQ2-2M-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 11.7mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 11.7mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has PCB terminal and has single side latching operating function. The rated coil voltage is 12 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
2 MBB type function
This product comes in a tube packaging
This product comes in a tube packaging
Related links
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT