Panasonic PCB Non-Latching Relay, 12V dc Coil, 44mA Switching Current, DPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

£252.20

(exc. VAT)

£302.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100£2.522£252.20
200 - 400£2.451£245.10
500 +£2.386£238.60

*price indicative

RS Stock No.:
247-4334
Mfr. Part No.:
JW2SN-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

44mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Length

22mm

Height

12mm

Standards/Approvals

VDE, UL, RoHS, CSA

Coil Power

200mW

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 12 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links