Panasonic PCB Non-Latching Relay, 24V dc Coil, 22mA Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 106 unit(s), ready to ship

Units
Per unit
1 - 4£2.08
5 - 9£1.99
10 - 24£1.92
25 - 49£1.87
50 +£1.82

*price indicative

RS Stock No.:
247-4323
Distrelec Article No.:
110-86-716
Mfr. Part No.:
JW1AFSN-DC24V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

22mA

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

60W

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Width

7mm

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 24 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links