Panasonic PCB Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, DPST

Bulk discount available

Subtotal (1 unit)*

£8.61

(exc. VAT)

£10.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£8.61
5 - 9£8.28
10 - 24£7.88
25 +£7.62

*price indicative

RS Stock No.:
247-4308
Mfr. Part No.:
DK2A-24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPST

Mount Type

PCB

Series

DK

Terminal Type

Solder

Switching Current

8.3mA

Switching Power

60W

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Height

12mm

Width

7mm

Standards/Approvals

RoHS, UL, VDE, CSA

Length

22mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic power relay from DK series, it has 2 form A contact arrangement. The rated coil voltage is 24 Vdc and it operates on single side stable function. It is used in applications like power supply, OA equipment, industrial machines and electric power equipment.

It has Au-flashed AgNi type contacts

Surge withstand voltage is 10,000 V

PC board sockets are available

Related links