Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.6mA Switching Current, DPST
- RS Stock No.:
- 247-4305
- Mfr. Part No.:
- DK2A-12V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tray of 50 units)*
£386.65
(exc. VAT)
£464.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | £7.733 | £386.65 |
| 100 - 200 | £7.455 | £372.75 |
| 250 - 450 | £7.308 | £365.40 |
| 500 + | £7.029 | £351.45 |
*price indicative
- RS Stock No.:
- 247-4305
- Mfr. Part No.:
- DK2A-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | DK | |
| Terminal Type | Solder | |
| Switching Current | 16.6mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 12mm | |
| Width | 7mm | |
| Standards/Approvals | UL, RoHS, CSA, VDE | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series DK | ||
Terminal Type Solder | ||
Switching Current 16.6mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Height 12mm | ||
Width 7mm | ||
Standards/Approvals UL, RoHS, CSA, VDE | ||
Coil Power 200mW | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic power relay from DK series, it has 2 form A contact arrangement. The rated coil voltage is 12 Vdc and it operates on single side stable function. It is used in applications like power supply, OA equipment, industrial machines and electric power equipment.
It has Au-flashed AgNi type contacts
Surge withstand voltage is 10,000 V
PC board sockets are available
Related links
- Panasonic PCB Non-Latching Relay 16.6 mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 8.3 mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 16.6 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 106 mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 4.2 mA Switching Current, DPDT
