Panasonic PCB Non-Latching Relay, 5V dc Coil, 3.5A Switching Current, SPST
- RS Stock No.:
- 247-4204
- Mfr. Part No.:
- AQV251G
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
£227.05
(exc. VAT)
£272.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £4.541 | £227.05 |
| 100 - 200 | £4.368 | £218.40 |
| 250 - 450 | £4.296 | £214.80 |
| 500 + | £4.191 | £209.55 |
*price indicative
- RS Stock No.:
- 247-4204
- Mfr. Part No.:
- AQV251G
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 3.5A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Height | 12mm | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 3.5A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Height 12mm | ||
Length 22mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic AQV series of PhotoMOS relays are mosfet-enabled solid-state relays featuring low off-state leakage current and stable on-resistance over the life of the device. These relays offer low CxR values, high optical isolation between input and output, and DC and AC/DC handling. Fast switching speed, long life, high vibration and shock resistance, no arcing, no chatter, no switching noise. This is dual use (AC/DC) device, it has rated voltage of 30 V and load current of 3.5 A.
Increased load current in a compact DIP package
Improved specifications allow you to use this in place of mercury and mechanical relays
Low on-resistance
Related links
- Panasonic PCB Non-Latching Relay 3.5 A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 180 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 106 mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 34 mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 38.5 mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 106 mA Switching Current, DPST
