Panasonic PCB Non-Latching Relay, 5V dc Coil, 80mA Switching Current, SPST

Subtotal (1 pack of 2 units)*

£3.74

(exc. VAT)

£4.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +£1.87£3.74

*price indicative

RS Stock No.:
247-4126
Mfr. Part No.:
ALZN5B05W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

80mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Height

12mm

Width

7mm

Standards/Approvals

VDE, UL, RoHS, CSA

Coil Power

200mW

Length

22mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic ALZN series of power relays. It has contact arrangement of 1 form A. The device has coil insulation of class B. The rated coil voltage is 5 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

Related links