Panasonic PCB Non-Latching Relay, 24V dc Coil, 16.7mA Switching Current, SPDT

Subtotal (1 pack of 2 units)*

£4.01

(exc. VAT)

£4.812

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship
  • Plus 94 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£2.005£4.01

*price indicative

RS Stock No.:
247-4121
Distrelec Article No.:
304-29-222
Mfr. Part No.:
ALZN1B24W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

16.7mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, RoHS, CSA

Width

7mm

Height

12mm

Coil Power

200mW

Length

22mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic ALZN series of power relays. It has contact arrangement of 1 form C. The device has coil insulation of class B. The rated coil voltage is 24 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

Related links