Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 117mA Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£9.61

(exc. VAT)

£11.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 342 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.61
5 - 9£9.27
10 - 24£8.97
25 +£8.65

*price indicative

RS Stock No.:
247-4114
Distrelec Article No.:
301-21-760
Mfr. Part No.:
ALFG2PF121
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

117mA

Latching

No

COO (Country of Origin):
TH
The Panasonic makes 1 Form A, high capacity type power relay from ALFG series, it is PCB mount component. This component is rated for 12 Vdc. This design has contact gap of 1.8 mm. It is typically used in applications like photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies (UPS), home appliances and office equipment.

High capacity control possible at 22 A/33 A, 250 V ac rating in compact size

Related links