Panasonic PCB Non-Latching Relay, 5V dc Coil, 180mA Switching Current, SPST

Subtotal (1 unit)*

£2.59

(exc. VAT)

£3.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.59

*price indicative

RS Stock No.:
247-4106
Mfr. Part No.:
ALF1P05
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

LF

Terminal Type

Solder

Switching Current

180mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

VDE, UL, RoHS, CSA

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has PCB terminals. The rated coil voltage is 5 V dc. The rated operating current is 180 mA, and it has coil resistance of 27.8 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.

Ideal for compressor and inverter loads

Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm

Surge withstand voltage of 10,000 V

Related links