Panasonic PCB Non-Latching Relay, 24V dc Coil, 8.3mA Switching Current, SPST

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.05

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£1.525£3.05
10 - 22£1.46£2.92
24 - 48£1.42£2.84
50 +£1.37£2.74

*price indicative

RS Stock No.:
247-4104
Mfr. Part No.:
ALDP124W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LD-P

Terminal Type

Solder

Switching Current

8.3mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Length

22mm

Height

12mm

Standards/Approvals

CSA, RoHS, UL, VDE

Coil Power

200mW

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 24 Vdc.

This product comes in a carton packaging

It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens

Related links