Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST
- RS Stock No.:
- 247-4092
- Mfr. Part No.:
- ALDP105W
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.12
(exc. VAT)
£2.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
- Plus 100 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.06 | £2.12 |
| 10 - 22 | £1.025 | £2.05 |
| 24 - 48 | £0.99 | £1.98 |
| 50 + | £0.955 | £1.91 |
*price indicative
- RS Stock No.:
- 247-4092
- Mfr. Part No.:
- ALDP105W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | LD-P | |
| Terminal Type | Solder | |
| Switching Current | 40mA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 7mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series LD-P | ||
Terminal Type Solder | ||
Switching Current 40mA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 7mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 5 Vdc.
This product comes in a carton packaging
It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens
Related links
- Panasonic PCB Non-Latching Relay 40 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 180 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 36.7 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 16.6 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 8.3 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 37.5 mA Switching Current, SPST
