Panasonic Surface Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£2.26

(exc. VAT)

£2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£2.26
5 - 9£2.18
10 - 24£2.07
25 +£2.02

*price indicative

RS Stock No.:
247-4066
Mfr. Part No.:
AGQ200S12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

GQ

Terminal Type

Solder

Switching Current

11.7mA

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Length

22mm

Height

12mm

Coil Power

200mW

Standards/Approvals

RoHS, UL, VDE, CSA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 12 Vdc

It comes in a tube packaging

Related links