Panasonic Surface Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT
- RS Stock No.:
- 247-4056
- Mfr. Part No.:
- AGQ200A24Z
- Brand:
- Panasonic
Subtotal (1 tape of 2 units)*
£3.63
(exc. VAT)
£4.356
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,948 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | £1.815 | £3.63 |
*price indicative
- RS Stock No.:
- 247-4056
- Mfr. Part No.:
- AGQ200A24Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 9.6mA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Length | 22mm | |
| Standards/Approvals | RoHS, UL, VDE, CSA | |
| Width | 7mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 9.6mA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Length 22mm | ||
Standards/Approvals RoHS, UL, VDE, CSA | ||
Width 7mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 24 Vdc
It comes in a tape and reel packaging
Related links
- Panasonic Surface Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3 mA Switching Current, DPDT
