Panasonic Surface Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT
- RS Stock No.:
- 247-4054
- Mfr. Part No.:
- AGQ200A24
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.57
(exc. VAT)
£4.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 04 May 2026
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.57 |
| 5 - 9 | £3.45 |
| 10 - 24 | £3.27 |
| 25 + | £3.19 |
*price indicative
- RS Stock No.:
- 247-4054
- Mfr. Part No.:
- AGQ200A24
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 9.6mA | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 9.6mA | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Width 7mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 24 Vdc
It comes in a tube packaging
Related links
- Panasonic Surface Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
