Panasonic PCB Non-Latching Relay, 6V dc Coil, 23.3mA Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 50 units)*

£163.05

(exc. VAT)

£195.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£3.261£163.05
100 - 200£3.17£158.50
250 - 450£3.084£154.20
500 +£3.003£150.15

*price indicative

RS Stock No.:
247-4038
Mfr. Part No.:
AGN20006
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

6V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

GN

Terminal Type

Solder

Switching Current

23.3mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Height

12mm

Coil Power

200mW

Length

22mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic AGN series of signal relays, it has contact arrangement of 2 form C. This component operates on single side stable function and has standard B.B.M operation. It has standard PC board terminal. The rated coil voltage for this component is 6 Vdc.

Telecommunications and measurement equipment

It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment

This product comes in standard tube packaging

Related links