Omron PCB Relay, 5V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 tube of 100 units)*

£194.70

(exc. VAT)

£233.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100£1.947£194.70
200 - 400£1.878£187.80
500 +£1.839£183.90

*price indicative

RS Stock No.:
243-6583
Mfr. Part No.:
G5RL-1-E-HR DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G5RL

Terminal Type

Solder

Switching Current

16A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

24V ac

Switching Power

4kVA

Coil Resistance

62.5Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

29mm

Coil Power

400mW

Height

15.7mm

Width

12.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 5 Vdc, coil resistance is 62.5 ohms, and coil current is 80 mA. It has Silver alloy (Ag) coated contacts.

Feature creepage distance of 8mm between coil and contacts

An ambient operating temperature of 85ºC

Related links