Omron PCB Relay, 12V dc Coil, 1A Switching Current, DPST
- RS Stock No.:
- 243-6564
- Mfr. Part No.:
- G2RL-2A DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 tube of 100 units)*
£207.20
(exc. VAT)
£248.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | £2.072 | £207.20 |
| 200 - 400 | £1.999 | £199.90 |
| 500 + | £1.957 | £195.70 |
*price indicative
- RS Stock No.:
- 243-6564
- Mfr. Part No.:
- G2RL-2A DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 360Ω | |
| Length | 50mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 360Ω | ||
Length 50mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron G2RL series is compact power relays used in high current load switching application and high ambient temperature environment. It has DPST (2 form A) configuration, the coil voltage is 12 Vdc, coil resistance is 360 ohms and coil current is 33.3 mA.
Reduced power consumption with voltage holding and pulse width modulation (PWM) control
Satisfies ambient operating temperature requirement of 85°C and 105°C
Related links
- Omron PCB Relay 1 A Switching Current, DPST
- Omron PCB Non-Latching Relay 8 A Switching Current, DPST
- Omron PCB Non-Latching Relay 8 A Switching Current, DPST
- Omron PCB Power Relay 5 A Switching Current, DPST
- Omron PCB Non-Latching Relay 8 A Switching Current, DPST
- Omron PCB Power Relay 12 A Switching Current, SPST
- Omron PCB Non-Latching Relay 8 A Switching Current, DPDT
- Omron PCB Relay 36 A Switching Current, SPST