TE Connectivity PCB Mount Monostable Relay, 5V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 240-8987
- Mfr. Part No.:
- 8-1419128-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£165.70
(exc. VAT)
£198.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £1.657 | £165.70 |
*price indicative
- RS Stock No.:
- 240-8987
- Mfr. Part No.:
- 8-1419128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity OEG miniature PCB relay has 200 mW DC coil power rating and UL coil insulation class E.
1 Pole, 1 Form A (NO) Contact
3-10A contact rating
4000Vrms coil contact di-electric strength (OJ type)
Sensitive coil optional (200mW type)
WG version, Anti-Ex version (Haz-Loc version) optional
3-10A contact rating
4000Vrms coil contact di-electric strength (OJ type)
Sensitive coil optional (200mW type)
WG version, Anti-Ex version (Haz-Loc version) optional
Related links
- TE Connectivity PCB Mount Monostable Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Monostable Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 8A Switching Current
- TE Connectivity PCB Mount Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Monostable Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 16A Switching Current, SPST