TE Connectivity PCB Monostable Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 240-8950
- Mfr. Part No.:
- 3-1393237-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-8950
- Mfr. Part No.:
- 3-1393237-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Monostable Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Height | 15mm | |
| Coil Power | 400mW | |
| Length | 20mm | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Monostable Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Height 15mm | ||
Coil Power 400mW | ||
Length 20mm | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- AT
The TE Connectivity SCHRACK power PCB relay RT2 has 400 mW coil power rating DC, 360 Ω coil resistance, UL coil insulation class F
Power Relay Type Standard
Coil Magnetic System Monostable, DC
Product Weight 13 g
Insulation Special Features Tracking Index of Relay Base PTI250
Related links
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 16 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 10 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 30 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 8 A Switching Current, SPST
