TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 12A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.90
5 - 9£5.51
10 +£5.37

*price indicative

RS Stock No.:
240-8948
Mfr. Part No.:
2-1419108-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

COO (Country of Origin):
AT
The TE Connectivity Potter & Brumfield power PCB relay RT1 has 400 mW coil power rating DC, 360 Ω coil resistance.

Power Relay Type Standard
Coil Magnetic System Monostable, DC
Product Weight 14 g 
Insulation Special Features Tracking Index of Relay Base PTI250

Related links