TE Connectivity PCB Mount Monostable Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 240-8942
- Mfr. Part No.:
- 2-1416010-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 25 units)*
£74.40
(exc. VAT)
£89.275
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £2.976 | £74.40 |
| 50 - 75 | £2.842 | £71.05 |
| 100 + | £2.774 | £69.35 |
*price indicative
- RS Stock No.:
- 240-8942
- Mfr. Part No.:
- 2-1416010-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity SCHRACK miniature PCB relay has 200 mW coil power rating DC, 125 Ω coil resistance, UL coil insulation class F.
Product Weight 6 g
Insulation Special Features Tracking Index of Relay Base PTI250
Relay Mounting Type Printed Circuit Board
Environmental Ambient Temperature (Max) 70 °C [ 158 °F ]
Environmental Ambient Temperature Class (°C) 50 – 70
Insulation Special Features Tracking Index of Relay Base PTI250
Relay Mounting Type Printed Circuit Board
Environmental Ambient Temperature (Max) 70 °C [ 158 °F ]
Environmental Ambient Temperature Class (°C) 50 – 70
Related links
- TE Connectivity PCB Mount Monostable Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Monostable Relay 30A Switching Current, SPST
