TE Connectivity PCB Monostable Relay, 12V dc Coil, 10A Switching Current, SPST

Subtotal (1 box of 100 units)*

£123.50

(exc. VAT)

£148.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.235£123.50

*price indicative

RS Stock No.:
240-8929
Mfr. Part No.:
1461402-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Monostable Relay

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

100Ω

Maximum Operating Temperature

85°C

Length

20mm

Height

15mm

Width

10mm

Standards/Approvals

UL, RoHS

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The TE Connectivity OEG miniature PCB relay has 450 mW DC coil power rating and UL coil insulation class E.

1 Pole, 1 Form A (NO) Contact

3-10A contact rating

4000Vrms coil contact di-electric strength (OJ type)

Sensitive coil optional (200mW type)

WG version, Anti-Ex version (Haz-Loc version) optional

Related links