TE Connectivity PCB Non-Latching Relay, 277V ac Coil, 10A Switching Current
- RS Stock No.:
- 236-4559
- Mfr. Part No.:
- 1-1721150-0
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£938.00
(exc. VAT)
£1,126.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.938 | £938.00 |
*price indicative
- RS Stock No.:
- 236-4559
- Mfr. Part No.:
- 1-1721150-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 277V ac | |
| Product Type | Non-Latching Relay | |
| Mount Type | PCB | |
| Series | ORWH | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Height | 15mm | |
| Width | 10mm | |
| Length | 20mm | |
| Coil Power | 360mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 277V ac | ||
Product Type Non-Latching Relay | ||
Mount Type PCB | ||
Series ORWH | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Height 15mm | ||
Width 10mm | ||
Length 20mm | ||
Coil Power 360mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The TE - Automotive Miniature PCB Relay ORWH is used for Appliances, HVAC, emergency lighting and comes with a 10A switching capacity.
Compact relay with 1 form A and 1 form C contact arrangement
Flux proof or sealed type available
6kV dielectric strength type available
Related links
- TE Connectivity PCB Non-Latching Relay 10 A Switching Current
- Allen Bradley Non-Latching Relay 10 A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 6 A Switching Current, DPDT
- TE Connectivity Panel Non-Latching Relay 30 A Switching Current, 1 NO
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 16 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
