Omron PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-7928
Distrelec Article No.:
137-15-125
Mfr. Part No.:
G2R-1-E DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

16A

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

70°C

Coil Resistance

1.1kΩ

Height

35.5mm

Standards/Approvals

RoHS

Width

13mm

Length

29mm

Coil Power

520mW

Contact Material

Silver Alloy

Contact Resistance

30mΩ

The Omron power relay has a safety-oriented design with dielectric strength of 5,000 V between Coil and contacts, and surge resistance of 10,000 V. It is available in both AC and DC type for operational Coils.

Rated Coil voltage 24 VDC

Contact ratings 16 A, 30 VDC

Contact form SPDT 1c

Number of poles 1

Related links