Omron PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 233-4150
- Mfr. Part No.:
- G6B-2114P-US DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 tube of 100 units)*
£365.60
(exc. VAT)
£438.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | £3.656 | £365.60 |
| 500 + | £3.554 | £355.40 |
*price indicative
- RS Stock No.:
- 233-4150
- Mfr. Part No.:
- G6B-2114P-US DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 200mW | |
| Height | 20mm | |
| Length | 30mm | |
| Width | 14mm | |
| Standards/Approvals | IEC, RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 200mW | ||
Height 20mm | ||
Length 30mm | ||
Width 14mm | ||
Standards/Approvals IEC, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron G6B series is 1 pole high capacity and high dielectric strength miniature relay with fully sealed construction. It has high insulation with dielectric strength of 3,000 VAC between coil and contacts. It has Ag-alloy contact material.
Ambient operating temperature from -25°C to 70°C
30 mO maximum contact resistance
Single-side stable model
Fully sealed enclosure
Related links
- Omron PCB Non-Latching Relay 5 A Switching Current, SPST
- Omron PCB Non-Latching Relay 5 A Switching Current, SPST
- Omron PCB Non-Latching Relay 5 A Switching Current, DPST
- Omron PCB Power Relay 5 A Switching Current
- Omron PCB Non-Latching Relay 12 A Switching Current, SPST
- Omron PCB Non-Latching Relay 100 A Switching Current, SPST
- Omron PCB Non-Latching Relay 20 A Switching Current, SPST
- Omron PCB Non-Latching Relay 16 A Switching Current, SPST
