Omron PCB Non-Latching Relay, 5V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 233-4136
- Mfr. Part No.:
- G2R-2 DC5
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.81
(exc. VAT)
£5.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 66 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.81 |
| 10 - 24 | £4.65 |
| 25 - 49 | £4.53 |
| 50 + | £4.32 |
*price indicative
- RS Stock No.:
- 233-4136
- Mfr. Part No.:
- G2R-2 DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 47Ω | |
| Height | 35.5mm | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 47Ω | ||
Height 35.5mm | ||
Length 29mm | ||
Coil Power 530mW | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.
Single-side stable model
Flux protection
RoHS compliant
Related links
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
