Omron PCB Non-Latching Relay, 5V dc Coil, 3A Switching Current, DPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

£294.70

(exc. VAT)

£353.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 10 July 2026
  • Plus 100 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 400£2.947£294.70
500 +£2.865£286.50

*price indicative

RS Stock No.:
233-4135
Mfr. Part No.:
G2R-2 DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Non-Latching Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

3A

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Switching Power

150W

Minimum Operating Temperature

-40°C

Coil Resistance

47Ω

Maximum Operating Temperature

70°C

Height

35.5mm

Coil Power

530mW

Length

29mm

Width

13mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Flux protection

RoHS compliant

Related links