TE Connectivity PCB Power Relay, 5V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 229-3591
- Distrelec Article No.:
- 301-19-714
- Mfr. Part No.:
- RTB74005
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,306 unit(s) ready to ship
- Plus 14 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.98 |
*price indicative
- RS Stock No.:
- 229-3591
- Distrelec Article No.:
- 301-19-714
- Mfr. Part No.:
- RTB74005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Coil Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 403mW | |
| Standards/Approvals | RoHS | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Coil Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 403mW | ||
Standards/Approvals RoHS | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
RT1 Series - Sensitive Coil Relays
Ultra high coil sensitivity 250mW
3.5mm pinning
Switching voltage: 250Vac
H 15.7 , W 29 , D 12.7 mm
Applications: Temperature control, Domestic applications
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
