Phoenix Contact DIN Rail Non-Latching Relay, 120V dc Coil, 10A Switching Current, 2PDT
- RS Stock No.:
- 224-9868
- Mfr. Part No.:
- 2961448
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£50.10
(exc. VAT)
£60.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £5.01 | £50.10 |
*price indicative
- RS Stock No.:
- 224-9868
- Mfr. Part No.:
- 2961448
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 120V dc | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR-120AC/21-21 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 8.1kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50178, EN 61810-1, IEC 60664 | |
| Height | 29mm | |
| Width | 12.7mm | |
| Coil Power | 840mW | |
| Length | 30mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Latching Relay | ||
Coil Voltage 120V dc | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series REL-MR-120AC/21-21 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 8.1kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50178, EN 61810-1, IEC 60664 | ||
Height 29mm | ||
Width 12.7mm | ||
Coil Power 840mW | ||
Length 30mm | ||
Contact Material Silver Nickel Alloy | ||
The Phoenix Contact Plug-in miniature power relay with power contact.
2 PDTs
Input voltage 120 V AC
Related links
- Phoenix Contact DIN Rail Non-Latching Relay 8 A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 8 A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 10 A Switching Current, 2PDT
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 50mA Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 10 A Switching Current, 2PDT
- Phoenix Contact DIN Rail Non-Latching Relay 16 A Switching Current, 1PDT
- Phoenix Contact DIN Rail Non-Latching Relay 16 A Switching Current, 1PDT
