TE Connectivity PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 223-1182
- Mfr. Part No.:
- 2071556-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.15
(exc. VAT)
£3.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 404 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.575 | £3.15 |
| 10 - 22 | £1.505 | £3.01 |
| 24 - 48 | £1.445 | £2.89 |
| 50 + | £1.385 | £2.77 |
*price indicative
- RS Stock No.:
- 223-1182
- Mfr. Part No.:
- 2071556-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching Power | 450mW | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 320Ω | |
| Height | 14.8mm | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | IEC 62368-1, REACH, RoHS | |
| Coil Power | 450mW | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching Power 450mW | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 320Ω | ||
Height 14.8mm | ||
Length 18.2mm | ||
Width 10.2mm | ||
Standards/Approvals IEC 62368-1, REACH, RoHS | ||
Coil Power 450mW | ||
Contact Material Silver Tin Oxide | ||
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 450mW
Power rating 16A
Related links
- TE Connectivity PCB Relay 16 A Switching Current, SPST
- TE Connectivity PCB Relay 10 A Switching Current, SPST
- TE Connectivity PCB Relay 16 A Switching Current, SPST
- TE Connectivity PCB Relay 16 A Switching Current, SPST
- TE Connectivity PCB Relay 10 A Switching Current, SPST
- TE Connectivity PCB Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16 A Switching Current, SPST
