TE Connectivity PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 223-1181
- Mfr. Part No.:
- 2071556-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 100 units)*
£112.30
(exc. VAT)
£134.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
100 - 400 | £1.123 | £112.30 |
500 + | £1.067 | £106.70 |
*price indicative
- RS Stock No.:
- 223-1181
- Mfr. Part No.:
- 2071556-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | OJS | |
Maximum Switching Voltage AC | 277V ac | |
Length | 18.2mm | |
Coil Resistance | 320Ω | |
Coil Power | 450mW | |
Isolation Coil To Contact | 4kVrms | |
Depth | 10.2mm | |
Height | 14.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series OJS | ||
Maximum Switching Voltage AC 277V ac | ||
Length 18.2mm | ||
Coil Resistance 320Ω | ||
Coil Power 450mW | ||
Isolation Coil To Contact 4kVrms | ||
Depth 10.2mm | ||
Height 14.8mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 450mW
Power rating 16A
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 450mW
Power rating 16A
Related links
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 10A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 16A Switching Current, SPST